
CX-MFA1MFA1W0011 | |
|---|---|
DigiKey Part Number | 5448-CX-MFA1MFA1W0011-ND |
Manufacturer | |
Manufacturer Product Number | CX-MFA1MFA1W0011 |
Description | COAX CBL MHF4L TO MHF4L 4.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 4.528" (115.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.528" (115.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R24,65100 | R246,51 |
| 25 | R22,18120 | R554,53 |
| 100 | R20,16480 | R2 016,48 |
| 250 | R18,48440 | R4 621,10 |
| 500 | R17,06244 | R8 531,22 |

