


QSCP251Q5R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q5R1C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q5R1C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q5R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q5R1C1GV001T |
Description | CAP CER 5.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q5R1C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R7,84700 | R78,47 |
| 50 | R5,99560 | R299,78 |
| 100 | R5,42770 | R542,77 |
| 500 | R4,46516 | R2 232,58 |
| 1 000 | R4,16790 | R4 167,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,72184 | R14 887,36 |
| 8 000 | R3,55606 | R28 448,48 |
| 12 000 | R3,47301 | R41 676,12 |
| 20 000 | R3,38095 | R67 619,00 |
| 28 000 | R3,32713 | R93 159,64 |
| 40 000 | R3,27533 | R131 013,20 |


