


QSCP251Q510G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q510G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q510G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q510G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q510G1GV001T |
Description | CAP CER 51PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q510G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| 10 | R11,15800 | R111,58 |
| 50 | R8,68440 | R434,22 |
| 100 | R7,92140 | R792,14 |
| 500 | R6,63322 | R3 316,61 |
| 1 000 | R6,23512 | R6 235,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,63758 | R22 550,32 |
| 8 000 | R5,41543 | R43 323,44 |
| 12 000 | R5,30414 | R63 649,68 |
| 20 000 | R5,18077 | R103 615,40 |
| 28 000 | R5,10861 | R143 041,08 |

