Upgrade
Direct
Upgrade
Upgrade
Upgrade



QSCF500Q1R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R0A1GV001T |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R0A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,90700 | R29,07 |
| 50 | R2,11740 | R105,87 |
| 100 | R1,87200 | R187,20 |
| 500 | R1,45926 | R729,63 |
| 1 000 | R1,33222 | R1 332,22 |
| 2 500 | R1,19826 | R2 995,65 |
| 5 000 | R1,11760 | R5 588,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,05121 | R10 512,10 |
| 20 000 | R0,99658 | R19 931,60 |
| 30 000 | R0,96921 | R29 076,30 |
| 50 000 | R0,93889 | R46 944,50 |
| 70 000 | R0,92115 | R64 480,50 |
| 100 000 | R0,90409 | R90 409,00 |




