


QSCF500Q100F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q100F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q100F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q100F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q100F1GV001T |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q100F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,31000 | R10,31 |
| 10 | R6,38100 | R63,81 |
| 50 | R4,82640 | R241,32 |
| 100 | R4,35040 | R435,04 |
| 500 | R3,54576 | R1 772,88 |
| 1 000 | R3,29707 | R3 297,07 |
| 2 500 | R3,03464 | R7 586,60 |
| 5 000 | R2,87649 | R14 382,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,74631 | R27 463,10 |
| 20 000 | R2,63914 | R52 782,80 |
| 30 000 | R2,58543 | R77 562,90 |
| 50 000 | R2,52590 | R126 295,00 |

