
QCCP501Q120J1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q120J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q120J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q120J1GV001T |
Description | CAP CER 12PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,86500 | R58,65 |
| 50 | R4,41940 | R220,97 |
| 100 | R3,97250 | R397,25 |
| 500 | R3,21898 | R1 609,49 |
| 1 000 | R2,98624 | R2 986,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,63718 | R10 548,72 |
| 8 000 | R2,50747 | R20 059,76 |
| 12 000 | R2,44250 | R29 310,00 |
| 20 000 | R2,37047 | R47 409,40 |
| 28 000 | R2,32837 | R65 194,36 |
| 40 000 | R2,28787 | R91 514,80 |

