
QCCF251Q1R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCF251Q1R8B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q1R8B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q1R8B1GV001T |
Description | CAP CER 1.8PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,36100 | R33,61 |
| 50 | R2,46340 | R123,17 |
| 100 | R2,18450 | R218,45 |
| 500 | R1,71736 | R858,68 |
| 1 000 | R1,57319 | R1 573,19 |
| 2 500 | R1,42115 | R3 552,88 |
| 5 000 | R1,32957 | R6 647,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,25420 | R12 542,00 |
| 20 000 | R1,19218 | R23 843,60 |
| 30 000 | R1,16112 | R34 833,60 |
| 50 000 | R1,12668 | R56 334,00 |
| 70 000 | R1,10655 | R77 458,50 |
| 100 000 | R1,08718 | R108 718,00 |

