
DNW80-DW87/GRA | |
|---|---|
DigiKey Part Number | 289-DNW80-DW87/GRA-ND |
Manufacturer | |
Manufacturer Product Number | DNW80-DW87/GRA |
Description | LAMP INCAND T-1.25 NEO-WEDGE 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp White 14V Round with Domed Top T-1 1/4 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | White | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.95 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 1/4 | |
Lead Style | Neo-Wedge |

