Q 26,0-JXS22-8-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: R8,42939
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: R8,04424
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: R8,04424
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: R8,69473
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: R8,69473
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: R6,31690

Similar


EPSON
In Stock: 0
Unit Price: R3,80174
Datasheet

Similar


EPSON
In Stock: 23
Unit Price: R6,55000
Datasheet
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS22-8-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1173-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 26,0-JXS22-8-10/15-T1-FU-WA-LF
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,69473R8 694,73
Manufacturers Standard Package