25 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 25,0-JT21CT-A-P-1,8-LF

DigiKey Part Number
1908-O25,0-JT21CT-A-P-1,8-LFTR-ND - Tape & Reel (TR)
1908-O25,0-JT21CT-A-P-1,8-LFCT-ND - Cut Tape (CT)
1908-O25,0-JT21CT-A-P-1,8-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 25,0-JT21CT-A-P-1,8-LF
Description
OSC TCXO 25MHZ 1.8V HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R37,78000R37,78
10R32,82300R328,23
25R31,04160R776,04
50R29,75900R1 487,95
100R28,52860R2 852,86
250R26,97936R6 744,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R25,86468R12 932,34
1 000R24,79646R24 796,46
1 500R24,19257R36 288,86
2 500R23,45324R58 633,10
3 500R22,97894R80 426,29
5 000R22,48678R112 433,90
6 000R22,23942R133 436,52
Manufacturers Standard Package