
WP7A-S016VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3044-2-ND - Tape & Reel (TR) 670-3044-1-ND - Cut Tape (CT) 670-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S016VA1-R8000 |
Description | CONN RCPT 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R7,57900 | R75,79 |
| 25 | R7,09800 | R177,45 |
| 50 | R6,75520 | R337,76 |
| 100 | R6,43260 | R643,26 |
| 250 | R6,02860 | R1 507,15 |
| 500 | R5,74058 | R2 870,29 |
| 1 000 | R5,46634 | R5 466,34 |
| 2 500 | R5,12401 | R12 810,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R4,72037 | R37 762,96 |
| 16 000 | R4,49521 | R71 923,36 |
| 24 000 | R4,36852 | R104 844,48 |

