
PS-SF-C1-1-5000 | |
|---|---|
DigiKey Part Number | 670-3095-2-ND - Tape & Reel (TR) 670-3095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS-SF-C1-1-5000 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R4,10000 | R41,00 |
| 25 | R3,84480 | R96,12 |
| 50 | R3,66000 | R183,00 |
| 100 | R3,48350 | R348,35 |
| 250 | R3,26468 | R816,17 |
| 500 | R3,10874 | R1 554,37 |
| 1 000 | R2,96019 | R2 960,19 |
| 2 500 | R2,77474 | R6 936,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,64226 | R13 211,30 |
| 10 000 | R2,51613 | R25 161,30 |
| 15 000 | R2,44519 | R36 677,85 |
| 25 000 | R2,35868 | R58 967,00 |
| 35 000 | R2,30338 | R80 618,30 |
| 50 000 | R2,24617 | R112 308,50 |


