


KN01S01KGPW1 | |
|---|---|
DigiKey Part Number | 670-KN01S01KGPW1TR-ND - Tape & Reel (TR) 670-KN01S01KGPW1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S01KGPW1 |
Description | CONN SOCKET CONTACT #12 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10-12 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,14000 | R17,14 |
| 10 | R14,58600 | R145,86 |
| 25 | R13,67840 | R341,96 |
| 50 | R13,01980 | R650,99 |
| 100 | R12,39800 | R1 239,80 |
| 250 | R11,62096 | R2 905,24 |
| 500 | R11,06578 | R5 532,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,53745 | R10 537,45 |
| 2 000 | R10,03451 | R20 069,02 |
| 3 000 | R9,75159 | R29 254,77 |
| 5 000 | R9,40658 | R47 032,90 |
| 7 000 | R9,18603 | R64 302,21 |
| 10 000 | R8,95793 | R89 579,30 |

