9 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06A-24-11S-J1-R

DigiKey Part Number
670-JA06A-24-11S-J1-R-ND
Manufacturer
Manufacturer Product Number
JA06A-24-11S-J1-R
Description
CIRC CONN PLUG, SOLDER, 9 POS, S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
24-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
23A, 46A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.291" (32.80mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R1 883,73000R1 883,73
10R1 601,33700R16 013,37
100R1 386,12000R138 612,00
Manufacturers Standard Package