
WJ-D 16/5X4 | |
|---|---|
DigiKey Part Number | 2291-WJ-D16/5X4-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 16/5X4 |
Description | GROMMET 0.157" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.685" (17.40mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Panel Cutout Dimensions Circular - 0.685" (17.40mm) |
Packaging Bag | Diameter - Inside 0.157" (4.00mm) |
Part Status Active | Material Thermoplastic Elastomer (TPE) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,45000 | R20,45 |
| 10 | R17,31000 | R173,10 |
| 25 | R16,21720 | R405,43 |
| 50 | R15,44480 | R772,24 |
| 100 | R14,70530 | R1 470,53 |
| 250 | R13,78316 | R3 445,79 |
| 500 | R13,12512 | R6 562,56 |
| 1 000 | R12,49850 | R12 498,50 |
| 2 500 | R11,71611 | R29 290,28 |

