SCR 800 V 16 A Standard Recovery Through Hole TO-220ABFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA16E800PN

DigiKey Part Number
238-CLA16E800PN-ND
Manufacturer
Manufacturer Product Number
CLA16E800PN
Description
SCR 800V 16A TO-220ABFP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SCR 800 V 16 A Standard Recovery Through Hole TO-220ABFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.14 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
180A, 195A
SCR Type
Standard Recovery
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220ABFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
50R31,96800R1 598,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.