T3P20FF3LY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3P20FF3LY

T3P20FF3LY

DigiKey Part Number
T3P20FF3LY-ND
Manufacturer
Manufacturer Product Number
T3P20FF3LY
Description
CONN SOCKET 20AWG GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Solder 20 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R67,41000R67,41
10R57,27600R572,76
25R53,68840R1 342,21
50R51,12000R2 556,00
100R48,68000R4 868,00
300R45,04817R13 514,45
500R43,45394R21 726,97
1 000R41,38092R41 380,92
2 500R38,79265R96 981,62
Manufacturers Standard Package