
M24308/2-290P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-290P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-290P |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 78 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | White | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 583,10000 | R1 583,10 |
| 10 | R1 345,71500 | R13 457,15 |
| 25 | R1 261,52320 | R31 538,08 |
| 50 | R1 201,38180 | R60 069,09 |
| 100 | R1 146,03280 | R114 603,28 |

