Image for FRCIR03R-14S-6P-F80-T108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRCIR03R-14S-6P-F80-T108

DigiKey Part Number
FRCIR03R-14S-6P-F80-T108-ND
Manufacturer
Manufacturer Product Number
FRCIR03R-14S-6P-F80-T108
Description
CONN RCPT MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Flame Retardant
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.756" (19.20mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R996,24200R9 962,42