
D20419-213 | |
|---|---|
DigiKey Part Number | 1003-D20419-213-ND |
Manufacturer | |
Manufacturer Product Number | D20419-213 |
Description | D20419-213 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.281" (7.14mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R577,63752 | R144 409,38 |

