
CA121003-905 | |
|---|---|
DigiKey Part Number | 1003-CA121003-905-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-905 |
Description | CA121003-905 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | Contains Cord | |
Color | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | R891,56846 | R23 180,78 |

