CIR06LF-18-11P-F80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R2 387,36100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R2 815,51000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R2 526,78400
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R2 734,14500
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R2 740,07700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R3 163,16800
Datasheet
Image for CIR06LF-18-11P-F80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR06LF-18-11P-F80

DigiKey Part Number
CIR06LF-18-11P-F80-ND
Manufacturer
Manufacturer Product Number
CIR06LF-18-11P-F80
Description
CONN PLUG MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
-
Current Rating (Amps)
23A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R2 607,25800R26 072,58