CIR02RFS-10SL-3S-F80-T12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R948,35100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R1 017,80100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R1 341,64800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R1 067,22200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R1 300,76400
Datasheet
Image for CIR02RFS-10SL-3S-F80-T12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR02RFS-10SL-3S-F80-T12

DigiKey Part Number
CIR02RFS-10SL-3S-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR02RFS-10SL-3S-F80-T12
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.626" (15.90mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R1 320,20600R13 202,06