
430-8560-004 | |
|---|---|
DigiKey Part Number | 1003-430-8560-004-ND |
Manufacturer | |
Manufacturer Product Number | 430-8560-004 |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R46,55000 | R46,55 |
| 10 | R39,48900 | R394,89 |
| 25 | R37,01600 | R925,40 |
| 50 | R35,24480 | R1 762,24 |
| 100 | R33,56090 | R3 356,09 |
| 250 | R31,45844 | R7 864,61 |
| 500 | R29,95716 | R14 978,58 |
| 1 000 | R28,52781 | R28 527,81 |
| 2 500 | R26,74310 | R66 857,75 |


