Similar

IS64LF25636B-7.5B3LA3 | |
|---|---|
DigiKey Part Number | 706-IS64LF25636B-7.5B3LA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LF25636B-7.5B3LA3 |
Description | IC SRAM 9MBIT PAR 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 9Mbit Parallel 117 MHz 7.5 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | R389,03125 | R56 020,50 |


