IS49NLC18160-25BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: R0,00000
RLDRAM 2 Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FCBGA (11x18.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS49NLC18160-25BLI

DigiKey Part Number
IS49NLC18160-25BLI-ND
Manufacturer
Manufacturer Product Number
IS49NLC18160-25BLI
Description
IC DRAM 288MBIT PAR 144FCBGA
Customer Reference
Detailed Description
RLDRAM 2 Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FCBGA (11x18.5)
Datasheet
 Datasheet
EDA/CAD Models
IS49NLC18160-25BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
RLDRAM 2
Memory Size
Memory Organization
16M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FCBGA (11x18.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.