IS46QR81024A-083TBLA2-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: R583,01971
Datasheet
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 78-TWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46QR81024A-083TBLA2-TR

DigiKey Part Number
706-IS46QR81024A-083TBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46QR81024A-083TBLA2-TR
Description
IC DRAM 8GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 78-TWBGA (10x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R528,55697R1 057 113,94
Manufacturers Standard Package