
IS27TH064G31-JCLA2 | |
|---|---|
DigiKey Part Number | 706-IS27TH064G31-JCLA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS27TH064G31-JCLA2 |
Description | 64GB, 153 BALL FBGA, 3.3V, ROHS, |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit UFS 3.1 38.4 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS 3.1 | |
Clock Frequency | 38.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | R964,11513 | R146 545,50 |

