FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP512M-RMLE-TR

DigiKey Part Number
706-IS25LP512M-RMLE-TR-ND - Tape & Reel (TR)
706-IS25LP512M-RMLE-TRCT-ND - Cut Tape (CT)
706-IS25LP512M-RMLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP512M-RMLE-TR
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
1.6ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R188,88000R188,88
10R175,48400R1 754,84
25R170,10360R4 252,59
50R166,03360R8 301,68
100R161,99060R16 199,06
250R156,70268R39 175,67
500R152,76314R76 381,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R148,89067R148 890,67
Manufacturers Standard Package