Parametric Equivalent

IS66WVH4M8FALL-200B1LI | |
|---|---|
DigiKey Part Number | 706-IS66WVH4M8FALL-200B1LI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH4M8FALL-200B1LI |
Description | 32MB, HYPERRAM, 8MBX8, 1.8V, 200 |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | R50,86642 | R24 415,88 |


