
IS25LP01GJ-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25LP01GJ-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP01GJ-RMLE-TY |
Description | 1GB QPI/QSPI, 16-PIN SOP 300MIL, |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 1ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R276,26000 | R276,26 |
| 10 | R256,26100 | R2 562,61 |
| 25 | R248,27560 | R6 206,89 |
| 50 | R242,26660 | R12 113,33 |
| 176 | R231,48943 | R40 742,14 |
| 352 | R225,66196 | R79 433,01 |
| 528 | R222,29879 | R117 373,76 |

