
ISP621-1XSM | |
|---|---|
DigiKey Part Number | 58-ISP621-1XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-1XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,87300 | R48,73 |
| 100 | R3,47840 | R347,84 |
| 500 | R2,84592 | R1 422,96 |
| 1 000 | R2,63739 | R2 637,39 |
| 2 000 | R2,45994 | R4 919,88 |
| 5 000 | R2,26558 | R11 327,90 |
| 10 000 | R2,14417 | R21 441,70 |
| 25 000 | R2,01167 | R50 291,75 |

