
ISP621-1XGRSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP621-1XGRSMT&RTR-ND - Tape & Reel (TR) 58-ISP621-1XGRSMT&RCT-ND - Cut Tape (CT) 58-ISP621-1XGRSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP621-1XGRSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R5,07500 | R50,75 |
| 100 | R3,62630 | R362,63 |
| 500 | R2,97028 | R1 485,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,75418 | R2 754,18 |
| 2 000 | R2,57034 | R5 140,68 |
| 3 000 | R2,47590 | R7 427,70 |
| 5 000 | R2,36906 | R11 845,30 |
| 7 000 | R2,30546 | R16 138,22 |
| 10 000 | R2,24338 | R22 433,80 |
| 25 000 | R2,10621 | R52 655,25 |
| 50 000 | R2,02074 | R101 037,00 |

