
IS829SM | |
|---|---|
DigiKey Part Number | 58-IS829SM-ND |
Manufacturer | |
Manufacturer Product Number | IS829SM |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 1 A | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 50 | R8,54980 | R427,49 |
| 100 | R7,84580 | R784,58 |
| 500 | R6,58818 | R3 294,09 |
| 1 000 | R6,17597 | R6 175,97 |
| 2 000 | R5,82620 | R11 652,40 |
| 5 000 | R5,44406 | R27 220,30 |
| 10 000 | R5,20590 | R52 059,00 |
| 25 000 | R4,94635 | R123 658,75 |

