
H11G3SM | |
|---|---|
DigiKey Part Number | 58-H11G3SM-ND |
Manufacturer | |
Manufacturer Product Number | H11G3SM |
Description | OPTOISO 5.3KV 1CH DARL W/BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 65 | R9,04062 | R587,64 |
| 130 | R8,32700 | R1 082,51 |
| 520 | R7,20115 | R3 744,60 |
| 1 040 | R6,76151 | R7 031,97 |
| 2 015 | R6,40420 | R12 904,46 |
| 5 005 | R5,99629 | R30 011,43 |
| 10 010 | R5,74003 | R57 457,70 |
| 25 025 | R5,46086 | R136 658,02 |

