
CL-750-S65-PC | |
|---|---|
DigiKey Part Number | CL-750-S65-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-S65-PC |
Description | CHROMALIT SQUARE 70CRI 65X65MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 70 CRI 5000.0 115° Square with Flat Top 65mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 65mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 232 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R99,81616 | R499 080,80 |

