
SBK200-30E | |
|---|---|
DigiKey Part Number | 6421-SBK200-30E-ND |
Manufacturer | |
Manufacturer Product Number | SBK200-30E |
Description | Serial to Bluetooth Converter - |
Customer Reference | |
Detailed Description | RS-232 Serial to Bluetooth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelletto Technologies Inc. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Serial to Bluetooth | |
Convert From (Adapter End) | RS-232 | |
Convert To (Adapter End) | Bluetooth | |
Interface | RS-232 | |
Features | Battery Powered (Rechargeable) | |
Utilized IC / Part | - | |
Includes | - |
| Case: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 041,52000 | R3 041,52 |
| 51 | R2 889,44784 | R147 361,84 |
| 101 | R2 737,37158 | R276 474,53 |

