Parametric Equivalent
Parametric Equivalent

100B-1027T | |
|---|---|
DigiKey Part Number | 1902-100B-1027TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B-1027T |
Description | ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.010" L x 0.400" W (25.65mm x 10.16mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R551,00037 | R165 300,11 |

