1000B-5014FXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: R1 399,86267
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: R1 399,86267
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: R1 289,49663
Datasheet
Image for 1000B-5014FXT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5014FXT

DigiKey Part Number
1902-1000B-5014FXTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5014FXT
Description
ETHERNET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.480" W (27.81mm x 12.19mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
270R1 289,49663R348 164,09
Manufacturers Standard Package