2.2 µH Shielded Wirewound Inductor 2.2 A 110mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP201612S-2R2MLDG

DigiKey Part Number
3526-WIP201612S-2R2MLDGTR-ND - Tape & Reel (TR)
3526-WIP201612S-2R2MLDGCT-ND - Cut Tape (CT)
3526-WIP201612S-2R2MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP201612S-2R2MLDG
Description
FIXED IND 2.2UH 2.2A 110 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.2 A 110mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 498
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,09200R10,92
100R0,90240R90,24
1 000R0,74257R742,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,67642R2 029,26
6 000R0,63777R3 826,62
9 000R0,61620R5 545,80
15 000R0,59008R8 851,20
21 000R0,57349R12 043,29
30 000R0,55642R16 692,60
75 000R0,51492R38 619,00
150 000R0,48564R72 846,00
300 000R0,47261R141 783,00
Manufacturers Standard Package