
RFPCA441010EMABY01 | |
|---|---|
DigiKey Part Number | 3526-RFPCA441010EMABY01-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA441010EMABY01 |
Description | PCB ANTENNA2400~2500 MHZ WORKING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Gain | 3.19dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R20,56800 | R205,68 |
| 25 | R18,69960 | R467,49 |
| 100 | R16,63430 | R1 663,43 |
| 250 | R15,65124 | R3 912,81 |
| 500 | R15,05772 | R7 528,86 |
| 1 000 | R14,56974 | R14 569,74 |
| 2 500 | R14,05426 | R35 135,65 |
| 5 000 | R13,74372 | R68 718,60 |


