Solid State Drive (SSD) FLASH - NAND (SLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 512GB SATA III 2.5" 5V
Where AI and IoT Meet: The Innodisk AIoT Solution

DES25-C12D82SCBQB

DigiKey Part Number
4265-DES25-C12D82SCBQB-ND
Manufacturer
Manufacturer Product Number
DES25-C12D82SCBQB
Description
SSD 512GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
520MB/s
Speed - Write
340MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
881mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
99.80mm x 69.80mm x 9.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.