
DGSLM-B56D82BW1QC | |
|---|---|
DigiKey Part Number | 4265-DGSLM-B56D82BW1QC-ND |
Manufacturer | |
Manufacturer Product Number | DGSLM-B56D82BW1QC |
Description | SSD 256GB SLIM-SATA MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 530MB/s | |
Speed - Write | 370MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 590mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64 675,24000 | R64 675,24 |

