Image for WLC-B-TDK5110F 50 OHM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC-B-TDK5110F 50 OHM

DigiKey Part Number
WLC-B-TDK5110F50OHMIN-ND
Manufacturer
Manufacturer Product Number
WLC-B-TDK5110F 50 OHM
Description
KIT SAMPLE FSK/ASK 433MHZ
Customer Reference
Detailed Description
TDK5100 - Transmitter 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transmitter
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TDK5100
Note
-
RF Type
-
RF Frequency
433MHz
Function
Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.