Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49646MXTSA1

DigiKey Part Number
TLE49646MXTSA1TR-ND - Tape & Reel (TR)
TLE49646MXTSA1CT-ND - Cut Tape (CT)
TLE49646MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49646MXTSA1
Description
MAG SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49646MXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5.4mT Trip, 0.9mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,07000R9,07
5R7,93200R39,66
10R7,49500R74,95
25R6,99040R174,76
50R6,64440R332,22
100R6,32840R632,84
500R5,69690R2 848,45
1 000R5,46248R5 462,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,13021R15 390,63
6 000R4,94309R29 658,54
9 000R4,84095R43 568,55
15 000R4,71943R70 791,45
21 000R4,64350R97 513,50
30 000R4,56644R136 993,20
Manufacturers Standard Package