Parametric Equivalent



TLD55411QUXUMA1 | |
|---|---|
DigiKey Part Number | TLD55411QUXUMA1TR-ND - Tape & Reel (TR) TLD55411QUXUMA1CT-ND - Cut Tape (CT) TLD55411QUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD55411QUXUMA1 |
Description | IC LED DRIVER CTRLR PWM TQFP48-9 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TQFP-48-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLD55411QUXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,94000 | R53,94 |
| 10 | R40,49800 | R404,98 |
| 25 | R37,12320 | R928,08 |
| 100 | R33,41810 | R3 341,81 |
| 250 | R31,65000 | R7 912,50 |
| 500 | R30,58428 | R15 292,14 |
| 1 000 | R29,70712 | R29 707,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R28,78102 | R71 952,55 |
| 5 000 | R28,22286 | R141 114,30 |


