
TLD5097EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD5097EPXUMA1TR-ND - Tape & Reel (TR) 448-TLD5097EPXUMA1CT-ND - Cut Tape (CT) 448-TLD5097EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5097EPXUMA1 |
Description | IC LED DRV CTRL PWM 90MA 14TSDSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 90mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5097EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 90mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,43000 | R32,43 |
| 10 | R23,86200 | R238,62 |
| 25 | R21,70400 | R542,60 |
| 100 | R19,32630 | R1 932,63 |
| 250 | R18,19268 | R4 548,17 |
| 500 | R17,50944 | R8 754,72 |
| 1 000 | R16,94700 | R16 947,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R16,25238 | R48 757,14 |
| 6 000 | R15,91252 | R95 475,12 |
| 9 000 | R15,74227 | R141 680,43 |

