N-Channel 1200 V 195A (Tc) 880W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCQ120R010M2HXTMA1

DigiKey Part Number
448-IMCQ120R010M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R010M2HXTMA1CT-ND - Cut Tape (CT)
448-IMCQ120R010M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMCQ120R010M2HXTMA1
Description
SICFET N-CH 1200V 195A 22PWRBSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 195A (Tc) 880W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
IMCQ120R010M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
10mOhm @ 69A, 18V
Vgs(th) (Max) @ Id
5.1V @ 21.7mA
Gate Charge (Qg) (Max) @ Vgs
150.1 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
6320 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
880W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R519,24000R519,24
10R379,43400R3 794,34
100R357,72360R35 772,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R292,25719R219 192,89
Manufacturers Standard Package