
SLE 7736 C | |
|---|---|
DigiKey Part Number | SLE7736C-ND |
Manufacturer | |
Manufacturer Product Number | SLE 7736 C |
Description | IC EEPROM COUNTER 237BIT C-PKG |
Customer Reference | |
Detailed Description | - Security Microcontroller IC |
Datasheet | Datasheet |
EDA/CAD Models | SLE 7736 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

