PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
How Smart Healthcare is Changing Lives

S6BP401AM2SN1B000

DigiKey Part Number
448-S6BP401AM2SN1B000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6BP401AM2SN1B000
Description
IC REG 6OUT BUCK/LNR SYNC 40QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (2)
Number of Outputs
6
Frequency - Switching
2.1MHz
Voltage/Current - Output 1
1.25V, 2A
Voltage/Current - Output 2
1.125V, 3A
Voltage/Current - Output 3
2.55V, 2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.97V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.